

AXE834124A | |
|---|---|
DigiKey Part Number | 255-2135-ND |
Manufacturer | |
Manufacturer Product Number | AXE834124A |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.15.43800 | kr.154.38 |
| 25 | kr.14.47040 | kr.361.76 |
| 50 | kr.13.77940 | kr.688.97 |
| 100 | kr.13.12060 | kr.1,312.06 |
| 250 | kr.12.29884 | kr.3,074.71 |
| 500 | kr.11.71176 | kr.5,855.88 |
| 1.000 | kr.11.15295 | kr.11,152.95 |
| 2.500 | kr.10.45524 | kr.26,138.10 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |




