
AXE744127 | |
|---|---|
DigiKey Part Number | 255-AXE744127-ND |
Manufacturer | |
Manufacturer Product Number | AXE744127 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 44 | Height Above Board 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE844124 | Panasonic Industry | 0 | 255-AXE844124-ND | kr.5.86311 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.54161 | kr.32,708.05 |
| Unit Price without VAT: | kr.6.54161 |
|---|---|
| Unit Price with VAT: | kr.8.17701 |

