

AXE650124 | |
|---|---|
DigiKey Part Number | 255-AXE650124TR-ND - Tape & Reel (TR) 255-AXE650124CT-ND - Cut Tape (CT) 255-AXE650124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE650124 |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE650124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 50 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE650124A | Panasonic Industry | 260 | 255-5533-ND | kr.11.10000 | Direct |
| BM20B(0.8)-50DP-0.4V(51) | Hirose Electric Co Ltd | 6.699 | 26-BM20B(0.8)-50DP-0.4V(51)CT-ND | kr.8.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.49700 | kr.94.97 |
| 25 | kr.8.90400 | kr.222.60 |
| 50 | kr.8.47780 | kr.423.89 |
| 100 | kr.8.07270 | kr.807.27 |
| 250 | kr.7.56692 | kr.1,891.73 |
| 500 | kr.7.20554 | kr.3,602.77 |
| 1.000 | kr.6.86159 | kr.6,861.59 |
| 2.500 | kr.6.67171 | kr.16,679.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.14338 | kr.30,716.90 |
| 10.000 | kr.5.85050 | kr.58,505.00 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |


