

AXE5E4026 | |
|---|---|
DigiKey Part Number | 255-6146-ND |
Manufacturer | |
Manufacturer Product Number | AXE5E4026 |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 40 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.02000 | kr.28.02 |
| 10 | kr.23.81900 | kr.238.19 |
| 25 | kr.22.32440 | kr.558.11 |
| 50 | kr.21.25800 | kr.1,062.90 |
| 100 | kr.20.24300 | kr.2,024.30 |
| 250 | kr.18.97536 | kr.4,743.84 |
| 500 | kr.18.06988 | kr.9,034.94 |
| 1.000 | kr.17.20784 | kr.17,207.84 |
| 2.500 | kr.16.13167 | kr.40,329.18 |
| Unit Price without VAT: | kr.28.02000 |
|---|---|
| Unit Price with VAT: | kr.35.02500 |


