



AVT3220613 | |
|---|---|
DigiKey Part Number | 255-AVT3220613-ND |
Manufacturer | |
Manufacturer Product Number | AVT3220613 |
Description | SWITCH HINGE LVR SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 7.954gf |
Packaging Bulk | Release Force 0.306gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.93600 | kr.69.36 |
| 25 | kr.6.43400 | kr.160.85 |
| 50 | kr.6.07760 | kr.303.88 |
| 100 | kr.5.74090 | kr.574.09 |
| 300 | kr.5.24637 | kr.1,573.91 |
| 500 | kr.5.03104 | kr.2,515.52 |
| 1.000 | kr.4.75284 | kr.4,752.84 |
| 5.000 | kr.4.16386 | kr.20,819.30 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

