
ASQ10228 | |
|---|---|
DigiKey Part Number | 255-6471-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10228 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 153gf |
Part Status Active | Operating Position 0.472" (12.0mm) |
Circuit SPST-NC | Overtravel 0.110" (2.8mm) |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.06000 | kr.45.06 |
| 10 | kr.37.27400 | kr.372.74 |
| 25 | kr.34.57280 | kr.864.32 |
| 50 | kr.32.66280 | kr.1,633.14 |
| 100 | kr.30.85770 | kr.3,085.77 |
| 250 | kr.28.62192 | kr.7,155.48 |
| 500 | kr.27.03776 | kr.13,518.88 |
| 1.000 | kr.25.53956 | kr.25,539.56 |
| Unit Price without VAT: | kr.45.06000 |
|---|---|
| Unit Price with VAT: | kr.56.32500 |

