Similar

ASFN90371 | |
|---|---|
DigiKey Part Number | ASFN90371-ND |
Manufacturer | |
Manufacturer Product Number | ASFN90371 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 49.4 CFM (1.38m³/min) 2 Wire Leads |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 32.0dB(A) |
Series | Power (Watts) 3 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.250A |
Air Flow 49.4 CFM (1.38m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.111 in H2O (27.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-09225CBMW11 | Qualtek | 190 | Q636-ND | kr.66.63000 | Similar |


