
ASFM0052X | |
|---|---|
DigiKey Part Number | 255-ASFM0052XTR-ND - Tape & Reel (TR) 255-ASFM0052XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASFM0052X |
Description | RELAY SAFETY DPST NO/NC 6A/3A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0052X Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 3.75 VDC |
Series | Must Release Voltage 0.5 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi) |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Coil Current 54 mA |
Contact Rating (Current) 6 A | Coil Power 270mW |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 92.6 Ohms |
Features Sealed - Flux Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.40000 | kr.256.40 |
| 10 | kr.228.33100 | kr.2,283.31 |
| 25 | kr.218.02720 | kr.5,450.68 |
| 50 | kr.210.53640 | kr.10,526.82 |
| 100 | kr.203.29830 | kr.20,329.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.194.46092 | kr.48,615.23 |
| Unit Price without VAT: | kr.256.40000 |
|---|---|
| Unit Price with VAT: | kr.320.50000 |

