



ARJ20A4HX | |
|---|---|
DigiKey Part Number | ARJ20A4HX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARJ20A4HX |
Description | RELAY RF DPDT 300MA 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.38 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.45 VDC |
Series | Operate Time 5 ms |
Packaging Tape & Reel (TR) | Release Time 5 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 44.4 mA | Operating Temperature -30°C ~ 70°C |
Coil Voltage 4.5VDC | Contact Material Gold Plating |
Contact Form DPDT (2 Form C) | Coil Power 200mW |
Contact Rating (Current) 300 mA | Coil Resistance 101 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1,307.56730 | kr.653,783.65 |
| Unit Price without VAT: | kr.1,307.56730 |
|---|---|
| Unit Price with VAT: | kr.1,634.45913 |

