



AQY2C5R3P | |
|---|---|
DigiKey Part Number | 255-6444-2-ND - Tape & Reel (TR) 255-6444-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AQY2C5R3P |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY2C5R3P Models |
Category | Voltage - Input 2VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | On-State Resistance (Max) 14 Ohms |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-TSON (1.95x1.8) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C5R3P1X | Panasonic Industry | 0 | 255-AQY2C5R3P1XCT-ND | kr.98.71000 | MFR Recommended |
| AQY2C5R3PX | Panasonic Industry | 3.204 | 255-AQY2C5R3PXCT-ND | kr.98.71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.37000 | kr.74.37 |
| 10 | kr.66.26600 | kr.662.66 |
| 25 | kr.63.28080 | kr.1,582.02 |
| 50 | kr.61.10880 | kr.3,055.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.67.13008 | kr.33,565.04 |
| Unit Price without VAT: | kr.74.37000 |
|---|---|
| Unit Price with VAT: | kr.92.96250 |

