



AQY282EHAX | |
|---|---|
DigiKey Part Number | 255-6080-2-ND - Tape & Reel (TR) 255-6080-1-ND - Cut Tape (CT) 255-6080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY282EHAX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY282EHAX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.9.28800 | kr.92.88 |
| 25 | kr.8.87360 | kr.221.84 |
| 50 | kr.8.56920 | kr.428.46 |
| 100 | kr.8.27620 | kr.827.62 |
| 250 | kr.7.90368 | kr.1,975.92 |
| 500 | kr.7.63248 | kr.3,816.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.37057 | kr.7,370.57 |
| 2.000 | kr.7.11745 | kr.14,234.90 |
| 3.000 | kr.6.97337 | kr.20,920.11 |
| 5.000 | kr.6.79588 | kr.33,979.40 |
| 7.000 | kr.6.68145 | kr.46,770.15 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

