



AQY221R6TW | |
|---|---|
DigiKey Part Number | 255-4144-2-ND - Tape & Reel (TR) 255-4144-1-ND - Cut Tape (CT) 255-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R6TW |
Description | SSR RELAY SPST-NO 800MA 0-30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 350 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY221R6T | Panasonic Industry | 17 | 255-5278-ND | kr.81.28000 | Parametric Equivalent |
| AQY221R6TY | Panasonic Industry | 10.170 | 255-3593-1-ND | kr.73.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.68000 | kr.69.68 |
| 10 | kr.62.08800 | kr.620.88 |
| 25 | kr.59.28920 | kr.1,482.23 |
| 50 | kr.57.25660 | kr.2,862.83 |
| 100 | kr.55.29050 | kr.5,529.05 |
| 250 | kr.52.79396 | kr.13,198.49 |
| 500 | kr.50.97892 | kr.25,489.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.49.22528 | kr.49,225.28 |
| Unit Price without VAT: | kr.69.68000 |
|---|---|
| Unit Price with VAT: | kr.87.10000 |

