



AQY221N2S | |
|---|---|
DigiKey Part Number | 255-1793-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY221N2S |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221N2S Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 12.5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.32000 | kr.31.32 |
| 10 | kr.27.90200 | kr.279.02 |
| 25 | kr.26.64560 | kr.666.14 |
| 50 | kr.25.73400 | kr.1,286.70 |
| 100 | kr.24.85090 | kr.2,485.09 |
| 300 | kr.23.51293 | kr.7,053.88 |
| 500 | kr.22.91504 | kr.11,457.52 |
| 1.000 | kr.22.12749 | kr.22,127.49 |
| Unit Price without VAT: | kr.31.32000 |
|---|---|
| Unit Price with VAT: | kr.39.15000 |

