


AQY217GSX | |
|---|---|
DigiKey Part Number | 255-6559-2-ND - Tape & Reel (TR) 255-6559-1-ND - Cut Tape (CT) 255-6559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY217GSX |
Description | SSR RELAY SPST-NO 400MA 0-200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.95000 | kr.57.95 |
| 10 | kr.51.63900 | kr.516.39 |
| 25 | kr.49.31240 | kr.1,232.81 |
| 50 | kr.47.62100 | kr.2,381.05 |
| 100 | kr.45.98720 | kr.4,598.72 |
| 250 | kr.43.91084 | kr.10,977.71 |
| 500 | kr.42.40154 | kr.21,200.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.40.94334 | kr.40,943.34 |
| Unit Price without VAT: | kr.57.95000 |
|---|---|
| Unit Price with VAT: | kr.72.43750 |

