Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY214EHAZ

DigiKey Part Number
255-AQY214EHAZTR-ND - Tape & Reel (TR)
255-AQY214EHAZCT-ND - Cut Tape (CT)
255-AQY214EHAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY214EHAZ
Description
SSR RELAY SPST-NO 120MA 0-400V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY214EHAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SMD
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY284EHAPanasonic Industry390255-6081-NDkr.11.35000Parametric Equivalent
AQY284EHAXPanasonic Industry1.000255-6082-1-NDkr.11.35000Parametric Equivalent
CPC1393GRIXYS Integrated Circuits Division545212-CPC1393GR-NDkr.30.12000Similar
CPC1393GRTRIXYS Integrated Circuits Division5.536212-CPC1393GRTRCT-NDkr.28.78000Similar
G3VM-401DOmron Electronics Inc-EMC Div89Z2090-NDkr.14.27000Parametric Equivalent
In-Stock: 1.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.11.65900kr.116.59
25kr.11.13320kr.278.33
50kr.10.75140kr.537.57
100kr.10.38370kr.1,038.37
250kr.9.91552kr.2,478.88
500kr.9.57530kr.4,787.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.24664kr.9,246.64
2.000kr.8.92900kr.17,858.00
3.000kr.8.74819kr.26,244.57
5.000kr.8.52549kr.42,627.45
7.000kr.8.38183kr.58,672.81
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500