



AQY212G2SZ | |
|---|---|
DigiKey Part Number | 255-AQY212G2SZTR-ND - Tape & Reel (TR) 255-AQY212G2SZCT-ND - Cut Tape (CT) 255-AQY212G2SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212G2SZ |
Description | SSR RELAY SPST-NO 1.25A 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212G2SZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.25 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.29.04400 | kr.290.44 |
| 25 | kr.27.73640 | kr.693.41 |
| 50 | kr.26.78660 | kr.1,339.33 |
| 100 | kr.25.86720 | kr.2,586.72 |
| 250 | kr.24.70040 | kr.6,175.10 |
| 500 | kr.23.85210 | kr.11,926.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.03227 | kr.23,032.27 |
| 2.000 | kr.22.24015 | kr.44,480.30 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |


