



AQY211G2SX | |
|---|---|
DigiKey Part Number | 255-3566-2-ND - Tape & Reel (TR) 255-3566-1-ND - Cut Tape (CT) 255-3566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY211G2SX |
Description | SSR RELAY SPST-NO 1.6A 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY211G2SX Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 1.6 A |
Series | On-State Resistance (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.30.14700 | kr.301.47 |
| 25 | kr.28.78880 | kr.719.72 |
| 50 | kr.27.80340 | kr.1,390.17 |
| 100 | kr.26.84990 | kr.2,684.99 |
| 250 | kr.25.63844 | kr.6,409.61 |
| 500 | kr.24.75770 | kr.12,378.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.90687 | kr.23,906.87 |
| 2.000 | kr.23.08467 | kr.46,169.34 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |











