



AQY210KSZ | |
|---|---|
DigiKey Part Number | 255-AQY210KSZTR-ND - Tape & Reel (TR) 255-AQY210KSZCT-ND - Cut Tape (CT) 255-AQY210KSZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY210KSZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210KSZ Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.13VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.15.79900 | kr.157.99 |
| 25 | kr.15.08680 | kr.377.17 |
| 50 | kr.14.57060 | kr.728.53 |
| 100 | kr.14.07160 | kr.1,407.16 |
| 250 | kr.13.43752 | kr.3,359.38 |
| 500 | kr.12.97646 | kr.6,488.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.53069 | kr.12,530.69 |
| 2.000 | kr.12.10011 | kr.24,200.22 |
| 3.000 | kr.11.85500 | kr.35,565.00 |
| 5.000 | kr.11.55310 | kr.57,765.50 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |


