
AQY206GV1Y | |
|---|---|
DigiKey Part Number | 255-AQY206GV1YTR-ND - Tape & Reel (TR) 255-AQY206GV1YCT-ND - Cut Tape (CT) 255-AQY206GV1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY206GV1Y |
Description | RELAY PHOTOMOS 600V 0.150A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.47 ~ 1.7VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.11000 | kr.100.11 |
| 10 | kr.89.16600 | kr.891.66 |
| 25 | kr.85.14880 | kr.2,128.72 |
| 50 | kr.82.22480 | kr.4,111.24 |
| 100 | kr.79.40150 | kr.7,940.15 |
| 250 | kr.75.81448 | kr.18,953.62 |
| 500 | kr.73.20658 | kr.36,603.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.70.68758 | kr.70,687.58 |
| Unit Price without VAT: | kr.100.11000 |
|---|---|
| Unit Price with VAT: | kr.125.13750 |



