



AQW614EAX | |
|---|---|
DigiKey Part Number | 255-AQW614EAXTR-ND - Tape & Reel (TR) 255-AQW614EAXCT-ND - Cut Tape (CT) 255-AQW614EAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW614EAX |
Description | RELAY SPST-NO/NC 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW614A | Panasonic Industry | 331 | 255-2140-5-ND | kr.48.88000 | Parametric Equivalent |
| AQW614AX | Panasonic Industry | 1.381 | 255-6058-1-ND | kr.48.88000 | Parametric Equivalent |
| AQW614AZ | Panasonic Industry | 0 | AQW614AZ-ND | kr.34.19853 | Parametric Equivalent |
| AQW614EA | Panasonic Industry | 229 | 255-2959-ND | kr.36.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| 10 | kr.33.31700 | kr.333.17 |
| 25 | kr.31.81920 | kr.795.48 |
| 50 | kr.30.72880 | kr.1,536.44 |
| 100 | kr.29.67500 | kr.2,967.50 |
| 250 | kr.28.33576 | kr.7,083.94 |
| 500 | kr.27.36230 | kr.13,681.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.42170 | kr.26,421.70 |
| 2.000 | kr.25.51283 | kr.51,025.66 |
| Unit Price without VAT: | kr.37.41000 |
|---|---|
| Unit Price with VAT: | kr.46.76250 |


