Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW610SX

DigiKey Part Number
255-6056-2-ND - Tape & Reel (TR)
255-6056-1-ND - Cut Tape (CT)
255-6056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW610SX
Description
RELAY SPST-NO/NC 100MA 0-350V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SOP
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.36000kr.34.36
10kr.30.63500kr.306.35
25kr.29.25800kr.731.45
50kr.28.25480kr.1,412.74
100kr.27.28550kr.2,728.55
250kr.26.05460kr.6,513.65
500kr.25.15966kr.12,579.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.29488kr.24,294.88
2.000kr.23.45937kr.46,918.74
Manufacturers Standard Package
Unit Price without VAT:kr.34.36000
Unit Price with VAT:kr.42.95000