Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW610EHAZ

DigiKey Part Number
255-AQW610EHAZTR-ND - Tape & Reel (TR)
255-AQW610EHAZCT-ND - Cut Tape (CT)
255-AQW610EHAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW610EHAZ
Description
RELAY SPST-NO/NC 120MA 0-350V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQW610EHAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3VM-355FROmron Electronics Inc-EMC Div299Z2461-NDkr.39.18000Parametric Equivalent
In-Stock: 435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.50000kr.30.50
10kr.27.19900kr.271.99
25kr.25.97360kr.649.34
50kr.25.08480kr.1,254.24
100kr.24.22450kr.2,422.45
250kr.23.13188kr.5,782.97
500kr.22.33734kr.11,168.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.56976kr.21,569.76
2.000kr.20.82801kr.41,656.02
3.000kr.20.40580kr.61,217.40
Manufacturers Standard Package
Unit Price without VAT:kr.30.50000
Unit Price with VAT:kr.38.12500