



AQW610EH | |
|---|---|
DigiKey Part Number | 255-1471-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW610EH |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW610EH Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-355CR | Omron Electronics Inc-EMC Div | 217 | Z2460-ND | kr.48.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.44000 | kr.44.44 |
| 10 | kr.39.60600 | kr.396.06 |
| 25 | kr.37.82200 | kr.945.55 |
| 50 | kr.36.52600 | kr.1,826.30 |
| 100 | kr.35.27260 | kr.3,527.26 |
| 250 | kr.33.68088 | kr.8,420.22 |
| 500 | kr.32.52370 | kr.16,261.85 |
| 1.000 | kr.31.40551 | kr.31,405.51 |
| Unit Price without VAT: | kr.44.44000 |
|---|---|
| Unit Price with VAT: | kr.55.55000 |

