
AQW284SX | |
|---|---|
DigiKey Part Number | 255-AQW284SXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQW284SX |
Description | SSR RELAY SPST-NO 80MA 0-400V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 80 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.00752 | kr.13,007.52 |
| Unit Price without VAT: | kr.13.00752 |
|---|---|
| Unit Price with VAT: | kr.16.25940 |


