Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW282SX

DigiKey Part Number
255-AQW282SXTR-ND - Tape & Reel (TR)
255-AQW282SXCT-ND - Cut Tape (CT)
255-AQW282SXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW282SX
Description
SSR RELAY SPST-NO 350MA 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
350 mA
Series
On-State Resistance (Max)
2.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SOP
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW212SPanasonic Industry1.163255-4191-5-NDkr.35.26000Parametric Equivalent
AQW212SXPanasonic Industry515255-6038-1-NDkr.28.33000Parametric Equivalent
AQW212SZPanasonic Industry1.808255-6039-1-NDkr.28.33000Parametric Equivalent
AQW282SPanasonic Industry1.889255-2675-NDkr.19.49000Parametric Equivalent
AQW282SZPanasonic Industry3.273255-6048-1-NDkr.19.49000Parametric Equivalent
In-Stock: 863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.49000kr.19.49
10kr.17.39000kr.173.90
25kr.16.60720kr.415.18
50kr.16.03920kr.801.96
100kr.15.48910kr.1,548.91
250kr.14.79096kr.3,697.74
500kr.14.28314kr.7,141.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.79253kr.13,792.53
2.000kr.13.31851kr.26,637.02
3.000kr.13.04864kr.39,145.92
5.000kr.12.71634kr.63,581.70
Manufacturers Standard Package
Unit Price without VAT:kr.19.49000
Unit Price with VAT:kr.24.36250