



AQW282EHAX | |
|---|---|
DigiKey Part Number | 255-6047-2-ND - Tape & Reel (TR) 255-6047-1-ND - Cut Tape (CT) 255-6047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW282EHAX |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW282EHA | Panasonic Industry | 740 | 255-4070-5-ND | kr.18.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.19.03900 | kr.190.39 |
| 25 | kr.18.18320 | kr.454.58 |
| 50 | kr.17.56180 | kr.878.09 |
| 100 | kr.16.95950 | kr.1,695.95 |
| 250 | kr.16.19516 | kr.4,048.79 |
| 500 | kr.15.63914 | kr.7,819.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.24770 | kr.15,247.70 |
| 2.000 | kr.14.72361 | kr.29,447.22 |
| 3.000 | kr.14.42523 | kr.43,275.69 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |

