



AQW214AX | |
|---|---|
DigiKey Part Number | 255-6040-2-ND - Tape & Reel (TR) 255-6040-1-ND - Cut Tape (CT) 255-6040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214AX |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW214AX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.28.99900 | kr.289.99 |
| 25 | kr.27.69320 | kr.692.33 |
| 50 | kr.26.74460 | kr.1,337.23 |
| 100 | kr.25.82790 | kr.2,582.79 |
| 250 | kr.24.66284 | kr.6,165.71 |
| 500 | kr.23.81582 | kr.11,907.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.99734 | kr.22,997.34 |
| 2.000 | kr.22.20633 | kr.44,412.66 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |


