Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW212SX

DigiKey Part Number
255-6038-2-ND - Tape & Reel (TR)
255-6038-1-ND - Cut Tape (CT)
255-6038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW212SX
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
400 mA
Series
On-State Resistance (Max)
2.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SOP
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW212SPanasonic Industry1.145255-4191-5-NDkr.114.71000Parametric Equivalent
AQW212SZPanasonic Industry1.808255-6039-1-NDkr.92.18000Parametric Equivalent
In-Stock: 515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.33000kr.28.33
10kr.25.24900kr.252.49
25kr.24.11200kr.602.80
50kr.23.28760kr.1,164.38
100kr.22.48880kr.2,248.88
250kr.21.47452kr.5,368.63
500kr.20.73700kr.10,368.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.02458kr.20,024.58
2.000kr.19.33612kr.38,672.24
3.000kr.18.94420kr.56,832.60
Manufacturers Standard Package
Unit Price without VAT:kr.28.33000
Unit Price with VAT:kr.35.41250