



AQW212EHAZ | |
|---|---|
DigiKey Part Number | 255-AQW212EHAZTR-ND - Tape & Reel (TR) 255-5858-1-ND - Cut Tape (CT) 255-5858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212EHAZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.68000 | kr.19.68 |
| 10 | kr.17.51900 | kr.175.19 |
| 25 | kr.16.73000 | kr.418.25 |
| 50 | kr.16.15700 | kr.807.85 |
| 100 | kr.15.60320 | kr.1,560.32 |
| 250 | kr.14.89992 | kr.3,724.98 |
| 500 | kr.14.38866 | kr.7,194.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.89444 | kr.13,894.44 |
| 2.000 | kr.13.41681 | kr.26,833.62 |
| 3.000 | kr.13.14499 | kr.39,434.97 |
| 5.000 | kr.12.81023 | kr.64,051.15 |
| Unit Price without VAT: | kr.19.68000 |
|---|---|
| Unit Price with VAT: | kr.24.60000 |


