



AQW210EHAZ | |
|---|---|
DigiKey Part Number | 255-AQW210EHAZTR-ND - Tape & Reel (TR) 255-6037-1-ND - Cut Tape (CT) 255-6037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210EHAZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1520AACTR | Vishay Semiconductor Opto Division | 1.030 | LH1520AACCT-ND | kr.30.64000 | Similar |
| LAA100P | IXYS Integrated Circuits Division | 1 | LAA100P-ND | kr.62.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.23000 | kr.19.23 |
| 10 | kr.17.13400 | kr.171.34 |
| 25 | kr.16.36080 | kr.409.02 |
| 50 | kr.15.80200 | kr.790.10 |
| 100 | kr.15.26030 | kr.1,526.03 |
| 250 | kr.14.57224 | kr.3,643.06 |
| 500 | kr.14.07212 | kr.7,036.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.58882 | kr.13,588.82 |
| 2.000 | kr.13.12175 | kr.26,243.50 |
| 3.000 | kr.12.85590 | kr.38,567.70 |
| 5.000 | kr.12.52850 | kr.62,642.50 |
| Unit Price without VAT: | kr.19.23000 |
|---|---|
| Unit Price with VAT: | kr.24.03750 |

