



AQV259 | |
|---|---|
DigiKey Part Number | 255-1960-ND |
Manufacturer | |
Manufacturer Product Number | AQV259 |
Description | SSR RELAY SPST-NO 30MA 0-1000V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV259 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 1000 V |
Series | Load Current 30 mA |
Packaging Tube | On-State Resistance (Max) 200 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.35000 | kr.42.35 |
| 10 | kr.37.75500 | kr.377.55 |
| 25 | kr.36.05680 | kr.901.42 |
| 50 | kr.34.82180 | kr.1,741.09 |
| 100 | kr.33.62670 | kr.3,362.67 |
| 250 | kr.32.10932 | kr.8,027.33 |
| 500 | kr.31.00602 | kr.15,503.01 |
| 1.000 | kr.29.93995 | kr.29,939.95 |
| Unit Price without VAT: | kr.42.35000 |
|---|---|
| Unit Price with VAT: | kr.52.93750 |

