



AQV258AZ | |
|---|---|
DigiKey Part Number | 255-AQV258AZTR-ND - Tape & Reel (TR) 255-AQV258AZCT-ND - Cut Tape (CT) 255-AQV258AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV258AZ |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV258AZ Models |
Category | Voltage - Load 0 V ~ 1500 V |
Mfr | Load Current 20 mA |
Series | On-State Resistance (Max) 500 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.20000 | kr.38.20 |
| 10 | kr.34.05600 | kr.340.56 |
| 25 | kr.32.52160 | kr.813.04 |
| 50 | kr.31.40780 | kr.1,570.39 |
| 100 | kr.30.33080 | kr.3,033.08 |
| 250 | kr.28.96192 | kr.7,240.48 |
| 500 | kr.27.96708 | kr.13,983.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.00578 | kr.27,005.78 |
| 2.000 | kr.26.07678 | kr.52,153.56 |
| Unit Price without VAT: | kr.38.20000 |
|---|---|
| Unit Price with VAT: | kr.47.75000 |


