



AQV254AX | |
|---|---|
DigiKey Part Number | 255-6024-2-ND - Tape & Reel (TR) 255-6024-1-ND - Cut Tape (CT) 255-6024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV254AX |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV254AX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 16 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV254A | Panasonic Industry | 655 | 255-1556-5-ND | kr.4.68000 | Parametric Equivalent |
| LH1500AABTR | Vishay Semiconductor Opto Division | 6.560 | LH1500AABTRCT-ND | kr.2.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.93000 | kr.34.93 |
| 10 | kr.31.12300 | kr.311.23 |
| 25 | kr.29.72440 | kr.743.11 |
| 50 | kr.28.70500 | kr.1,435.25 |
| 100 | kr.27.72100 | kr.2,772.10 |
| 250 | kr.26.47028 | kr.6,617.57 |
| 500 | kr.25.56110 | kr.12,780.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.68238 | kr.24,682.38 |
| 2.000 | kr.23.83352 | kr.47,667.04 |
| Unit Price without VAT: | kr.34.93000 |
|---|---|
| Unit Price with VAT: | kr.43.66250 |

