



AQV252GAZ | |
|---|---|
DigiKey Part Number | 255-3870-2-ND - Tape & Reel (TR) 255-3870-1-ND - Cut Tape (CT) 255-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252GAZ |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252GAZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.5 A |
Series | On-State Resistance (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.31.36400 | kr.313.64 |
| 25 | kr.29.95280 | kr.748.82 |
| 50 | kr.28.92680 | kr.1,446.34 |
| 100 | kr.27.93530 | kr.2,793.53 |
| 250 | kr.26.67468 | kr.6,668.67 |
| 500 | kr.25.75854 | kr.12,879.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.87302 | kr.24,873.02 |
| 2.000 | kr.24.01767 | kr.48,035.34 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |










