



AQV214 | |
|---|---|
DigiKey Part Number | 255-1151-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV214 |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLA134 | IXYS Integrated Circuits Division | 0 | CLA192-ND | kr.62.92770 | Direct |
| LCA110 | IXYS Integrated Circuits Division | 17.408 | 212-LCA110-ND | kr.27.01000 | Similar |
| LH1525AT | Vishay Semiconductor Opto Division | 1.811 | LH1525AT-ND | kr.19.53000 | Similar |
| PLA110 | IXYS Integrated Circuits Division | 553 | 212-PLA110-ND | kr.47.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 10 | kr.19.73000 | kr.197.30 |
| 25 | kr.18.84000 | kr.471.00 |
| 50 | kr.18.19580 | kr.909.79 |
| 100 | kr.17.57260 | kr.1,757.26 |
| 250 | kr.16.77996 | kr.4,194.99 |
| 500 | kr.16.20402 | kr.8,102.01 |
| 1.000 | kr.15.64731 | kr.15,647.31 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |



