



AQV210EHA | |
|---|---|
DigiKey Part Number | 255-1146-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV210EHA |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.12.12200 | kr.121.22 |
| 25 | kr.11.57920 | kr.289.48 |
| 50 | kr.11.18240 | kr.559.12 |
| 100 | kr.10.80020 | kr.1,080.02 |
| 250 | kr.10.31340 | kr.2,578.35 |
| 500 | kr.9.95964 | kr.4,979.82 |
| 1.000 | kr.9.61765 | kr.9,617.65 |
| 5.000 | kr.8.86754 | kr.44,337.70 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

