Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQH3213AZ

DigiKey Part Number
255-6002-2-ND - Tape & Reel (TR)
255-6002-1-ND - Cut Tape (CT)
255-6002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQH3213AZ
Description
SSR RELAY SPST-NO 1.2A 0-600V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQH3213AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.21VDC
Mfr
Voltage - Load
0 V ~ 600 V
Series
Load Current
1.2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
cURus, VDE
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.10.49300kr.104.93
25kr.10.02240kr.250.56
50kr.9.67860kr.483.93
100kr.9.34770kr.934.77
250kr.8.92648kr.2,231.62
500kr.8.62024kr.4,310.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.32442kr.8,324.42
2.000kr.8.03849kr.16,076.98
3.000kr.7.87572kr.23,627.16
5.000kr.7.67528kr.38,376.40
7.000kr.7.54595kr.52,821.65
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750