



AQG12105 | |
|---|---|
DigiKey Part Number | 255-3756-ND |
Manufacturer | |
Manufacturer Product Number | AQG12105 |
Description | SSR RELAY SPST-NO 1A 75-264V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG12105 Models |
Category | Voltage - Input 4 ~ 6VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 1 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.24000 | kr.27.24 |
| 20 | kr.23.41550 | kr.468.31 |
| 40 | kr.22.61450 | kr.904.58 |
| 60 | kr.22.15717 | kr.1,329.43 |
| 100 | kr.21.59530 | kr.2,159.53 |
| 260 | kr.20.58031 | kr.5,350.88 |
| 500 | kr.19.91292 | kr.9,956.46 |
| 1.000 | kr.19.22865 | kr.19,228.65 |
| Unit Price without VAT: | kr.27.24000 |
|---|---|
| Unit Price with VAT: | kr.34.05000 |


