
APV1121S | |
|---|---|
DigiKey Part Number | 255-2656-ND |
Manufacturer | |
Manufacturer Product Number | APV1121S |
Description | OPTOISO 2.5KV 1CH PHVOLT 4-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | APV1121S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 400µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 8.7V | |
Current - Output / Channel | 14µA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.12.76200 | kr.127.62 |
| 100 | kr.9.87260 | kr.987.26 |
| 500 | kr.8.60072 | kr.4,300.36 |
| 1.000 | kr.8.18640 | kr.8,186.40 |
| 2.000 | kr.7.83551 | kr.15,671.02 |
| 5.000 | kr.7.45315 | kr.37,265.75 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |











