




APF30224 | |
|---|---|
DigiKey Part Number | 255-2912-ND |
Manufacturer | |
Manufacturer Product Number | APF30224 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF30224 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 3.39 kOhms |
Coil Current 7.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.12000 | kr.70.12 |
| 20 | kr.60.34100 | kr.1,206.82 |
| 40 | kr.58.27250 | kr.2,330.90 |
| 60 | kr.57.09383 | kr.3,425.63 |
| 100 | kr.55.64300 | kr.5,564.30 |
| 260 | kr.53.02485 | kr.13,786.46 |
| 500 | kr.51.30340 | kr.25,651.70 |
| 1.000 | kr.49.53848 | kr.49,538.48 |
| Unit Price without VAT: | kr.70.12000 |
|---|---|
| Unit Price with VAT: | kr.87.65000 |




