
AMN34111 | |
|---|---|
DigiKey Part Number | 255-2649-ND |
Manufacturer | |
Manufacturer Product Number | AMN34111 |
Description | SENSOR MOTION 10M DETECT BLK LEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Long Distance Lens, Black Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Long Distance Lens, Black |
Packaging Box | Package / Case Cylinder |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern 10m |
Sensing Distance 394" (10m) 32.8' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.95000 | kr.110.95 |
| 5 | kr.101.02200 | kr.505.11 |
| 10 | kr.97.33800 | kr.973.38 |
| 25 | kr.92.92920 | kr.2,323.23 |
| 50 | kr.89.91640 | kr.4,495.82 |
| 100 | kr.87.15280 | kr.8,715.28 |
| 500 | kr.81.58248 | kr.40,791.24 |
| Unit Price without VAT: | kr.110.95000 |
|---|---|
| Unit Price with VAT: | kr.138.68750 |

