



AMG8834 | |
|---|---|
DigiKey Part Number | P19003TR-ND - Tape & Reel (TR) P19003CT-ND - Cut Tape (CT) P19003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG8834 |
Description | SENSOR DGTL 14SMD MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AMG8834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -20°C ~ 100°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 3.3V | |
Resolution | - | |
Features | Sleep Mode, Standby Mode, Thermal Array | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -20°C ~ 80°C | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.22000 | kr.174.22 |
| 5 | kr.159.51400 | kr.797.57 |
| 10 | kr.154.02400 | kr.1,540.24 |
| 25 | kr.147.46080 | kr.3,686.52 |
| 50 | kr.142.97340 | kr.7,148.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.134.88730 | kr.13,488.73 |
| 200 | kr.131.21740 | kr.26,243.48 |
| 300 | kr.129.21130 | kr.38,763.39 |
| Unit Price without VAT: | kr.174.22000 |
|---|---|
| Unit Price with VAT: | kr.217.77500 |


