Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKT4R1112001

DigiKey Part Number
AKT4R1112001-ND
Manufacturer
Manufacturer Product Number
AKT4R1112001
Description
CONTROL TEMP RELAY OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Dual Color Characters
Manufacturer
Panasonic Industrial Automation Sales
Display Characters - Height
0.488" (12.40mm), 0.347" (8.80mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (3)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.243 lb (110.22 g)
Communications
RS-485
Base Product Number
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.