
AJ8W202BF | |
|---|---|
DigiKey Part Number | 255-AJ8W202BF-ND |
Manufacturer | |
Manufacturer Product Number | AJ8W202BF |
Description | SWITCH ROCKER DPST 16A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 28.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Circuit | Approval Agency cULus, ENEC, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.20000 | kr.45.20 |
| 10 | kr.38.99700 | kr.389.97 |
| 25 | kr.36.77720 | kr.919.43 |
| 50 | kr.35.17680 | kr.1,758.84 |
| 100 | kr.33.64380 | kr.3,364.38 |
| Unit Price without VAT: | kr.45.20000 |
|---|---|
| Unit Price with VAT: | kr.56.50000 |


