AIHME10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 15
Unit Price: kr.8,876.06000
Datasheet
Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIHME10

DigiKey Part Number
1110-AIHME10-ND
Manufacturer
Manufacturer Product Number
AIHME10
Description
HMI TOUCHSCREEN 10.1" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Product Attributes
Filter Similar Products
Category
Case Color
Black
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Box
Voltage - Supply
18 ~ 32VDC
Part Status
Obsolete
Features
Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
10.1"
Base Product Number
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWHS1R101Panasonic Industry151110-AWHS1R101-NDkr.8,876.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes