Human Machine Interface (HMI) Touchscreen 3.5" Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG03MQ03DE

DigiKey Part Number
1110-4006-ND
Manufacturer
Manufacturer Product Number
AIG03MQ03DE
Description
HMI TOUCHSCREEN 3.5" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.5" Monochrome
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Monochrome
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
-20°C ~ 60°C
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Type
Touchscreen
Base Product Number
Size - Display
3.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,257.04000kr.2,257.04
Manufacturers Standard Package
Unit Price without VAT:kr.2,257.04000
Unit Price with VAT:kr.2,821.30000