



AHES3293 | |
|---|---|
DigiKey Part Number | 255-5240-ND |
Manufacturer | |
Manufacturer Product Number | AHES3293 |
Description | RELAY GEN PURPOSE DPST 35A 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 36 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Nom | Relay Type |
Coil Current 39 mA | Coil Resistance 1.22 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.18000 | kr.140.18 |
| 10 | kr.124.86600 | kr.1,248.66 |
| 25 | kr.119.23240 | kr.2,980.81 |
| 50 | kr.115.13940 | kr.5,756.97 |
| 100 | kr.111.18330 | kr.11,118.33 |
| 250 | kr.106.15824 | kr.26,539.56 |
| 500 | kr.102.50550 | kr.51,252.75 |
| Unit Price without VAT: | kr.140.18000 |
|---|---|
| Unit Price with VAT: | kr.175.22500 |

