



AHES3195 | |
|---|---|
DigiKey Part Number | 255-5231-ND |
Manufacturer | |
Manufacturer Product Number | AHES3195 |
Description | RELAY GEN PURPOSE DPST 35A 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 6.3 VDC |
Packaging Tray | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Nom | Relay Type |
Coil Current 209 mA | Coil Resistance 43 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.35000 | kr.121.35 |
| 10 | kr.108.07200 | kr.1,080.72 |
| 25 | kr.103.19760 | kr.2,579.94 |
| 50 | kr.99.65600 | kr.4,982.80 |
| 100 | kr.96.23230 | kr.9,623.23 |
| 250 | kr.91.88360 | kr.22,970.90 |
| 500 | kr.88.72298 | kr.44,361.49 |
| Unit Price without VAT: | kr.121.35000 |
|---|---|
| Unit Price with VAT: | kr.151.68750 |

