Parametric Equivalent
Parametric Equivalent




AGQ260S4HZ | |
|---|---|
DigiKey Part Number | AGQ260S4HZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGQ260S4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ260S4HZ Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.6 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 203 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ260A4H | Panasonic Industry | 0 | 255-2626-ND | kr.37.66000 | Parametric Equivalent |
| AGQ260A4HZ | Panasonic Industry | 0 | AGQ260A4HZ-ND | kr.24.87718 | Parametric Equivalent |
| AGQ260S4H | Panasonic Industry | 585 | 255-2630-ND | kr.23.84000 | Parametric Equivalent |
| AGQ260S4HX | Panasonic Industry | 0 | AGQ260S4HX-ND | kr.24.87718 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.17.25826 | kr.15,532.43 |
| Unit Price without VAT: | kr.17.25826 |
|---|---|
| Unit Price with VAT: | kr.21.57283 |



