AGQ260A03X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGQ260A03X

DigiKey Part Number
255-AGQ260A03X-ND
Manufacturer
Manufacturer Product Number
AGQ260A03X
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.4 VDC
Packaging
Bulk
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
General Purpose
Load - Max Switching
37.5VA, 60W
Coil Resistance
90 Ohms
Coil Current
33.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGQ260A03WPanasonic Industry0255-AGQ260A03W-NDkr.26.49154Parametric Equivalent
AGQ260A03YPanasonic Industry0255-AGQ260A03Y-NDkr.26.49154Parametric Equivalent
AGQ260A03ZPanasonic Industry0255-AGQ260A03Z-NDkr.26.49154Parametric Equivalent
AGQ260S03WPanasonic Industry0255-AGQ260S03W-NDkr.26.49154Parametric Equivalent
AGQ260S03XPanasonic Industry0255-AGQ260S03X-NDkr.26.49154Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.26.49154kr.23,842.39
Manufacturers Standard Package
Unit Price without VAT:kr.26.49154
Unit Price with VAT:kr.33.11443